MCR25DG | Littelfuse

Thyristor, 400 V (RRM), TO-220AB, Littelfuse MCR25DG

Order No.: 74P0431
EAN: 4099891772963
MPN:
MCR25DG
Series: MCR25
MCR25DG Littelfuse Thyristoren,Diacs,Triacs,Quadracs
Image may differ
Unit Price (€ / pc.)
1.2019 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1,201.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.2019 €

Thyristor, MCR25DG, Littelfuse

This silicon controlled rectifier is designed primarily for half-wave ac control applications, such as motor controls, heating controls or dimmers; or wherever half-wave, silicon gate-controlled devices are needed.

Features

  • On-state current rating of 25 amperes RMS
  • Glass passivated junctions for reliability and uniformity
  • Minimum and maximum values of IGT, VGT, and IH specified for ease of design
Technical specifications
Number of pins 3
Version Thyristor
Gate trigger voltage 1 V
Gate trigger current 30 mA
Enclosure TO-220AB
max. holding current 40 mA
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly THT
Voltage V RRM (peak reverse voltage) 400 V
Voltage slew rates dV/dt 250 V/s
Logistics
Country of origin CN
Customs tariff number 85413000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes