P0640S3NLRP | Littelfuse

SIDACtor thyristor, 77 V (RRM), 800 mA, DO-214AB, Littelfuse P0640S3NLRP

Order No.: 74P0440
EAN: 4099891773052
MPN:
P0640S3NLRP
Series: Pxxx0S3N
P0640S3NLRP Littelfuse Thyristoren,Diacs,Triacs,Quadracs
Image may differ
Unit Price (€ / pc.)
3.6176 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
10,852.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
3.6176 €

SIDAC, P0640S3NLRP, Littelfuse

The P0640S3NLRP is a SIDACtor thyristor designed to protect equipment located in hostile environments from overvoltage transients.

Features

  • Low voltage overshoot
  • Low on-state voltage
  • Component properties do not degrade after multiple surge events within its limits
  • Fails short circuit when surged in excess of ratings
  • RoHS compliant and halogen-free

Applications

  • TIA-968-A
  • TIA-968-B
  • YD/T 1082
  • YD/T 993
  • YD/T 950
Technical specifications
Number of pins 2
Version SIDACtor-Thyristor
Gate trigger current 5 A
Enclosure DO-214AB
max. holding current 50 mA
Max. current 800 mA
max. operating temperature 150 °C
min. operating temperature -65 °C
Assembly SMD
Voltage V RRM (peak reverse voltage) 77 V
Logistics
Country of origin CN
Customs tariff number 85413000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes