P0720SCMCLRP | Littelfuse

SIDACtor thyristor, 88 V (RRM), 800 mA, DO-214AA, Littelfuse P0720SCMCLRP

Order No.: 74P0446
EAN: 4099891773113
MPN:
P0720SCMCLRP
Series: MC Series
Littelfuse
P0720SCMCLRP Littelfuse Thyristoren,Diacs,Triacs,Quadracs
Image may differ
Unit Price (€ / pc.)
0.9282 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
0.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
0.9282 €

SIDAC, P0720SCMCLRP, Littelfuse

The P0720SCMCLRP is a low capacitance SIDACtor component designed to protect broadband equipment such as VOIP, DSL modems and DSLAMs from damaging overvoltage transients.

Features

  • Low voltage overshoot
  • Low on-state voltage
  • Does not degrade surge capability after multiple surge events within limit
  • RoHS compliant and halogen-free
  • Fails short circuit when surged in excess of ratings

Applications

  • TIA-968-A
  • TIA-968-B
  • YD/T 1082
  • YD/T 993
  • YD/T 950
Technical specifications
Number of pins 2
Version SIDACtor thyristor
Gate trigger current 5 A
Enclosure DO-214AA
max. holding current 150 mA
Max. current 800 mA
max. operating temperature 150 °C
min. operating temperature -40 °C
Assembly SMD
Voltage V RRM (peak reverse voltage) 88 V
Logistics
Country of origin CN
Customs tariff number 85413000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes