P1300SCMCLRP | Littelfuse
SIDACtor thyristor, 160 V (RRM), 800 mA, DO-214AA, Littelfuse P1300SCMCLRP
Unit Price (€ / pc.)
0.9282 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
SIDAC, P1300SCMCLRP, Littelfuse
The P1300SCMCLRP is a low capacitance SIDACtor component designed to protect broadband equipment such as VOIP, DSL modems and DSLAMs from damaging overvoltage transients.
Features
- Low voltage overshoot
- Low on-state voltage
- Does not degrade surge capability after multiple surge events within limit
- RoHS compliant and halogen-free
- Fails short circuit when surged in excess of ratings
Applications
- TIA-968-A
- TIA-968-B
- YD/T 1082
- YD/T 993
- YD/T 950
Technical specifications
Number of pins | 2 | |
Version | SIDACtor-Thyristor | |
Gate trigger current | 5 A | |
Enclosure | DO-214AA | |
max. holding current | 150 mA | |
Max. current | 800 mA | |
max. operating temperature | 150 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Voltage V RRM (peak reverse voltage) | 160 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85413000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |