P2600S3NLRP-A | Littelfuse

SIDACtor thyristor, 300 V (RRM), 800 mA, DO-214AB, Littelfuse P2600S3NLRP-A

Order No.: 74P0474
EAN: 4099891773397
MPN:
P2600S3NLRP-A
Series: Pxxx0S3N
P2600S3NLRP-A Littelfuse Thyristoren,Diacs,Triacs,Quadracs
Image may differ
Unit Price (€ / pc.)
2.7132 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
8,139.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
2.7132 €

SIDAC, P2600S3NLRP-A, Littelfuse

The P2600S3NLRP-A protection thyristor is a component designed to protect the AC power line located in hostile environments from overvoltage transients.

Features

  • High reliability application and automotive grade AEC-Q101 qualified
  • Low voltage overshoot
  • Low on-state voltage
  • Fails short circuit when surged in excess of ratings
  • RoHS compliant and halogen-free
  • Fast response in microseconds

Applications

  • TIA-968-A
  • TIA-968-B
  • YD/T 1082
  • YD/T 993
  • YD/T 950
Technical specifications
Number of pins 2
Version SIDACtor-Thyristor
Gate trigger current 5 A
Enclosure DO-214AB
max. holding current 50 mA
Max. current 800 mA
max. operating temperature 125 °C
min. operating temperature -65 °C
Assembly SMD
Voltage V RRM (peak reverse voltage) 300 V
Logistics
Country of origin CN
Customs tariff number 85413000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes