P2600SDLRP | Littelfuse

SIDACtor thyristor, 300 V (RRM), 800 mA, DO-214AA, Littelfuse P2600SDLRP

Order No.: 74P0476
EAN: 4099891773410
MPN:
P2600SDLRP
Series: Pxxx0SD
Littelfuse
P2600SDLRP Littelfuse Thyristoren,Diacs,Triacs,Quadracs
Image may differ
Unit Price (€ / pc.)
1.0115 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
1.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
1.0115 €

SIDAC, P2600SDLRP, Littelfuse

The P2600SDLRP is a SIDACtor thyristor designed to protect equipment located in hostile environments from overvoltage transients.

Features

  • Low voltage overshoot
  • Low on-state voltage
  • Does not degrade surge capability after multiple surge events within limit
  • Fails short circuit when surged in excess of ratings
  • RoHS compliant and halogen-free

Applications

  • TIA-968-A
  • TIA-968-B
  • YD/T 1082
  • YD/T 993
  • YD/T 950
Technical specifications
Number of pins 2
Version SIDACtor thyristor
Gate trigger current 5 A
Enclosure DO-214AA
max. holding current 50 mA
Max. current 800 mA
max. operating temperature 150 °C
min. operating temperature -40 °C
Assembly SMD
Voltage V RRM (peak reverse voltage) 300 V
Logistics
Country of origin CN
Customs tariff number 85413000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes