P3500SCMCLRP | Littelfuse

SIDACtor thyristor, 400 V (RRM), 800 mA, DO-214AA, Littelfuse P3500SCMCLRP

Order No.: 74P0483
EAN: 4099891773489
MPN:
P3500SCMCLRP
Series: MC Series
P3500SCMCLRP Littelfuse Thyristoren,Diacs,Triacs,Quadracs
Image may differ
Unit Price (€ / pc.)
0.9282 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
2,320.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
0.9282 €

SIDAC, P3500SCMCLRP, Littelfuse

The P3500SCMCLRP is a low capacitance SIDACtor component designed to protect broadband equipment such as VOIP, DSL modems and DSLAMs from damaging overvoltage transients.

Features

  • Low voltage overshoot
  • Low on-state voltage
  • Does not degrade surge capability after multiple surge events within limit
  • RoHS compliant and halogen-free
  • Fails short circuit when surged in excess of ratings

Applications

  • TIA-968-A
  • TIA-968-B
  • YD/T 1082
  • YD/T 993
  • YD/T 950
Technical specifications
Anzahl der Pins 2
Ausführung SIDACtor-Thyristor
Gate-Trigger-Strom 5 A
Gehäuse DO-214AA
Haltestrom 150 mA
max. Strom 800 mA
max. Temperatur 150 °C
min. Temperatur -40 °C
Montage SMD
Spannung V RRM (Spitzensperrspannung) 400 V
Logistics
Ursprungsland CN
Zolltarifnummer 85413000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes