P3800S3NLRP-A | Littelfuse
SIDACtor thyristor, 430 V (RRM), 800 mA, DO-214AB, Littelfuse P3800S3NLRP-A
Unit Price (€ / pc.)
2.7132 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
SIDAC, P3800S3NLRP-A, Littelfuse
The P3800S3NLRP-A protection thyristor is a component designed to protect the AC power line located in hostile environments from overvoltage transients.
Features
- High reliability application and automotive grade AEC-Q101 qualified
- Low voltage overshoot
- Low on-state voltage
- Fails short circuit when surged in excess of ratings
- RoHS compliant and halogen-free
- Fast response in microseconds
Applications
- TIA-968-A
- TIA-968-B
- YD/T 1082
- YD/T 993
- YD/T 950
Technical specifications
Anzahl der Pins | 2 | |
Ausführung | SIDACtor-Thyristor | |
Gate-Trigger-Strom | 5 A | |
Gehäuse | DO-214AB | |
Haltestrom | 50 mA | |
max. Strom | 800 mA | |
max. Temperatur | 125 °C | |
min. Temperatur | -65 °C | |
Montage | SMD | |
Spannung V RRM (Spitzensperrspannung) | 430 V |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85413000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |