Q4004D4RP | Littelfuse

Triac, 400 V (RRM), 4 A, TO-252, Littelfuse Q4004D4RP

Order No.: 74P0490
EAN: 4099891773557
MPN:
Q4004D4RP
Series: Qxx04xx
Q4004D4RP Littelfuse Thyristoren,Diacs,Triacs,Quadracs
Image may differ
Unit Price (€ / pc.)
1.0115 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
2,528.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
2500 pcs.
1.0115 €

Triac, Q4004D4RP, Littelfuse

4 Amp bi-directional solid state switch is designed for AC switching and phase control applications such as motor speed and temperature modulation controls, lighting controls, and static switching relays.

Features

  • RoHS compliant
  • Glass - passivated junctions
  • No contacts to wear out from reaction of switching events

Applications

  • Typical applications are AC solid-state switches, power tools, home/brown goods and white goods appliances
Technical specifications
Filter Property Value
Assembly SMD
Enclosure TO-252
Version triac
Number of pins 3
max. holding current 30 mA
Gate trigger voltage 1.3 V
Gate trigger current 25 mA
Voltage V RRM (peak reverse voltage) 400 V
Max. current 4 A
Voltage slew rates dV/dt 75 V/s
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85413000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes