Q4008LTHTP | Littelfuse

Quadrac, 400 V (RRM), 8 A, TO-220AB, Littelfuse Q4008LTHTP

Order No.: 74P0501
EAN: 4099891773663
MPN:
Q4008LTHTP
Series: QxxxxLTx
Q4008LTHTP Littelfuse Thyristoren,Diacs,Triacs,Quadracs
Image may differ
Unit Price (€ / pc.)
1.9516 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
1,951.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.9516 €

Triac, Q4008LTHTP, Littelfuse

The Quadrac device is a bidirectional AC switch and is gate controlled for either polarity of main terminal voltage. Its primary purpose is for AC switching and phase control applications such as speed controls, temperature modulation controls, and lighting controls where noise immunity is required.

Features

  • RoHS compliant
  • Glass - passivated junctions
Technical specifications
Anzahl der Pins 3
Ausführung Quadrac
Gehäuse TO-220AB
Haltestrom 50 mA
max. Strom 8 A
max. Temperatur 125 °C
min. Temperatur -40 °C
Montage THT
Spannung V RRM (Spitzensperrspannung) 400 V
Spannungsanstiegsraten dV/dt 450 V/s
Logistics
Ursprungsland CN
Zolltarifnummer 85413000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes