Q6004D3TP | Littelfuse
Triac, 600 V (RRM), 4 A, TO-252, Littelfuse Q6004D3TP
Unit Price (€ / pc.)
1.3328 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Triac, Q6004D3TP, Littelfuse
4 Amp bi-directional solid state switch is designed for AC switching and phase control applications such as motor speed and temperature modulation controls, lighting controls, and static switching relays.
Features
- RoHS compliant
- Glass - passivated junctions
- No contacts to wear out from reaction of switching events
Applications
- Typical applications are AC solid-state switches, power tools, home/brown goods and white goods appliances
Technical specifications
Number of pins | 3 | |
Version | Triac | |
Gate trigger voltage | 1.3 V | |
Gate trigger current | 10 mA | |
Enclosure | TO-252 | |
max. holding current | 20 mA | |
Max. current | 4 A | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Voltage V RRM (peak reverse voltage) | 600 V | |
Voltage slew rates dV/dt | 30 V/s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85413000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |