Q6004D4RP | Littelfuse

Triac, 600 V (RRM), 4 A, TO-252, Littelfuse Q6004D4RP

Order No.: 74P0509
EAN: 4099891773748
MPN:
Q6004D4RP
Series: Qxx04xx
Q6004D4RP Littelfuse Thyristoren,Diacs,Triacs,Quadracs
Image may differ
Unit Price (€ / pc.)
1.19 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
2,975.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
1.19 €

Triac, Q6004D4RP, Littelfuse

4 Amp bi-directional solid state switch is designed for AC switching and phase control applications such as motor speed and temperature modulation controls, lighting controls, and static switching relays.

Features

  • RoHS compliant
  • Glass - passivated junctions
  • No contacts to wear out from reaction of switching events

Applications

  • Typical applications are AC solid-state switches, power tools, home/brown goods and white goods appliances
Technical specifications
Number of pins 3
Version Triac
Gate trigger voltage 1.3 V
Gate trigger current 25 mA
Enclosure TO-252
max. holding current 30 mA
Max. current 4 A
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly SMD
Voltage V RRM (peak reverse voltage) 600 V
Voltage slew rates dV/dt 50 V/s
Logistics
Country of origin CN
Customs tariff number 85413000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes