Q6004L4TP | Littelfuse

Triac, 600 V (RRM), 4 A, TO-220, Littelfuse Q6004L4TP

Order No.: 74P0512
EAN: 4099891773779
MPN:
Q6004L4TP
Series: Qxx04xx
Q6004L4TP Littelfuse Thyristoren,Diacs,Triacs,Quadracs
Image may differ
Unit Price (€ / pc.)
1.6898 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1,689.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.6898 €

Triac, Q6004L4TP, Littelfuse

4 Amp bi-directional solid state switch is designed for AC switching and phase control applications such as motor speed and temperature modulation controls, lighting controls, and static switching relays.

Features

  • RoHS compliant
  • Glass - passivated junctions
  • No contacts to wear out from reaction of switching events

Applications

  • Typical applications are AC solid-state switches, power tools, home/brown goods and white goods appliances
Technical specifications
Anzahl der Pins 3
Ausführung Triac
Gate-Trigger-Spannung 1.3 V
Gate-Trigger-Strom 25 mA
Gehäuse TO-220
Haltestrom 30 mA
max. Strom 4 A
max. Temperatur 125 °C
min. Temperatur -40 °C
Montage THT
Spannung V RRM (Spitzensperrspannung) 600 V
Spannungsanstiegsraten dV/dt 50 V/s
Logistics
Ursprungsland CN
Zolltarifnummer 85413000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes