Q6004R4TP | Littelfuse
Triac, 600 V (RRM), 4 A, TO-220AB, Littelfuse Q6004R4TP
Unit Price (€ / pc.)
1.5827 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Triac, Q6004R4TP, Littelfuse
4 Amp bi-directional solid state switch is designed for AC switching and phase control applications such as motor speed and temperature modulation controls, lighting controls, and static switching relays.
Features
- RoHS compliant
- Glass - passivated junctions
- No contacts to wear out from reaction of switching events
Applications
- Typical applications are AC solid-state switches, power tools, home/brown goods and white goods appliances
Technical specifications
Anzahl der Pins | 3 | |
Ausführung | Triac | |
Gate-Trigger-Spannung | 1.3 V | |
Gate-Trigger-Strom | 25 mA | |
Gehäuse | TO-220AB | |
Haltestrom | 30 mA | |
max. Strom | 4 A | |
max. Temperatur | 125 °C | |
min. Temperatur | -40 °C | |
Montage | THT | |
Spannung V RRM (Spitzensperrspannung) | 600 V | |
Spannungsanstiegsraten dV/dt | 50 V/s |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85413000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |