Q6008LTTP | Littelfuse

Quadrac, 600 V (RRM), 8 A, TO-220AB, Littelfuse Q6008LTTP

Order No.: 74P0520
EAN: 4099891773854
MPN:
Q6008LTTP
Series: QxxxxLTx
Q6008LTTP Littelfuse Thyristoren,Diacs,Triacs,Quadracs
Image may differ
Unit Price (€ / pc.)
2.261 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
2,261.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
2.261 €

Triac, Q6008LTTP, Littelfuse

The Quadrac device is a bidirectional AC switch and is gate controlled for either polarity of main terminal voltage. Its primary purpose is for AC switching and phase control applications such as speed controls, temperature modulation controls, and lighting controls where noise immunity is required.

Features

  • RoHS compliant
  • Glass - passivated junctions
Technical specifications
Number of pins 3
Version Quadrac
Enclosure TO-220AB
max. holding current 60 mA
Max. current 8 A
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly THT
Voltage V RRM (peak reverse voltage) 600 V
Voltage slew rates dV/dt 100 V/s
Logistics
Country of origin CN
Customs tariff number 85413000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes