Q6010LTHTP | Littelfuse
Quadrac, 600 V (RRM), 10 A, TO-220AB, Littelfuse Q6010LTHTP
Unit Price (€ / pc.)
2.4871 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Triac, Q6010LTHTP, Littelfuse
The Quadrac device is a bidirectional AC switch and is gate controlled for either polarity of main terminal voltage. Its primary purpose is for AC switching and phase control applications such as speed controls, temperature modulation controls, and lighting controls where noise immunity is required.
Features
- RoHS compliant
- Glass - passivated junctions
Technical specifications
Number of pins | 3 | |
Version | Quadrac | |
Enclosure | TO-220AB | |
max. holding current | 60 mA | |
Max. current | 10 A | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Voltage V RRM (peak reverse voltage) | 600 V | |
Voltage slew rates dV/dt | 600 V/s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85413000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |