Q6015LTHTP | Littelfuse
Quadrac, 600 V (RRM), 15 A, TO-220AB, Littelfuse Q6015LTHTP
Unit Price (€ / pc.)
2.8679 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Triac, Q6015LTHTP, Littelfuse
The Quadrac device is a bidirectional AC switch and is gate controlled for either polarity of main terminal voltage. Its primary purpose is for AC switching and phase control applications such as speed controls, temperature modulation controls, and lighting controls where noise immunity is required.
Features
- RoHS compliant
- Glass - passivated junctions
Technical specifications
Anzahl der Pins | 3 | |
Ausführung | Quadrac | |
Gehäuse | TO-220AB | |
Haltestrom | 70 mA | |
max. Strom | 15 A | |
max. Temperatur | 125 °C | |
min. Temperatur | -40 °C | |
Montage | THT | |
Spannung V RRM (Spitzensperrspannung) | 600 V | |
Spannungsanstiegsraten dV/dt | 600 V/s |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85413000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |