QJ6040JH7TP | Littelfuse

Alternistor triac, 600 V (RRM), 40 A, TO-218X, Littelfuse QJ6040JH7TP

Order No.: 74P0530
EAN: 4099891773953
MPN:
QJ6040JH7TP
Series: QJxx40xx
QJ6040JH7TP Littelfuse Thyristoren,Diacs,Triacs,Quadracs
Image may differ
Unit Price (€ / pc.)
9.1987 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
2,299.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 pcs.
9.1987 €

Triac, QJ6040JH7TP, Littelfuse

The bidirectional solid state switch of the 40 ampere is designed for AC switching and phase control applications such as motor speed and temperature modulation control. temperature modulation controls, lighting controls, and static switching relays. 

Features

  • RoHS compliant 
  • UL recognized to UL 1557 as an electrically isolated semiconductor device
  • High TJ of 150 °C

Applications

  • Excellent for AC switching and phase control applications such as heating, lighting, and motor speed controls 
  • Typical applications are AC solid-state switches, industrial power tools, exercise equipment, white goods and commercial appliances
Technical specifications
Number of pins 3
Version Alternistor Triac
Gate trigger voltage 1.3 V
Gate trigger current 100 mA
Enclosure TO-218X
max. holding current 100 mA
Max. current 40 A
max. operating temperature 150 °C
min. operating temperature -40 °C
Assembly THT
Voltage V RRM (peak reverse voltage) 600 V
Voltage slew rates dV/dt 2200 V/s
Logistics
Country of origin CN
Customs tariff number 85413000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes