QJ8040KH7TP | Littelfuse
Alternistor triac, 800 V (RRM), 40 A, TO-218AC, Littelfuse QJ8040KH7TP
Unit Price (€ / pc.)
11.0908 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Triac, QJ8040KH7TP, Littelfuse
The bidirectional solid state switch of the 40 ampere is designed for AC switching and phase control applications such as motor speed and temperature modulation control. temperature modulation controls, lighting controls, and static switching relays.
Features
- RoHS compliant
- UL recognized to UL 1557 as an electrically isolated semiconductor device
- High TJ of 150 °C
Applications
- Excellent for AC switching and phase control applications such as heating, lighting, and motor speed controls
- Typical applications are AC solid-state switches, industrial power tools, exercise equipment, white goods and commercial appliances
Technical specifications
Number of pins | 3 | |
Version | Alternistor Triac | |
Gate trigger voltage | 1.3 V | |
Gate trigger current | 100 mA | |
Enclosure | TO-218AC | |
max. holding current | 100 mA | |
Max. current | 40 A | |
max. operating temperature | 150 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Voltage V RRM (peak reverse voltage) | 800 V | |
Voltage slew rates dV/dt | 2000 V/s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85413000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |