QK004V4TP | Littelfuse

Triac, 1 kV (RRM), 4 A, TO-251, Littelfuse QK004V4TP

Order No.: 74P0546
EAN: 4099891774110
MPN:
QK004V4TP
Series: Qxx04xx
QK004V4TP Littelfuse Thyristoren,Diacs,Triacs,Quadracs
Image may differ
Unit Price (€ / pc.)
1.5113 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
1,133.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
750 pcs.
1.5113 €

Triac, QK004V4TP, Littelfuse

4 Amp bi-directional solid state switch is designed for AC switching and phase control applications such as motor speed and temperature modulation controls, lighting controls, and static switching relays.

Features

  • RoHS compliant
  • Glass - passivated junctions

Applications

  • Typical applications are AC solid-state switches, power tools, home/brown goods and white goods appliances
Technical specifications
Number of pins 3
Version Triac
Gate trigger voltage 1.3 V
Gate trigger current 25 mA
Enclosure TO-251
max. holding current 30 mA
Max. current 4 A
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly THT
Voltage V RRM (peak reverse voltage) 1 kV
Voltage slew rates dV/dt 50 V/s
Logistics
Country of origin CN
Customs tariff number 85413000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes