S4008DS2RP | Littelfuse

SCR, 400 V (RRM), TO-252, Littelfuse S4008DS2RP

Order No.: 74P0548
EAN: 4099891774134
MPN:
S4008DS2RP
Series: Sxx08x
S4008DS2RP Littelfuse Thyristoren,Diacs,Triacs,Quadracs
Image may differ
Unit Price (€ / pc.)
0.9520 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
2,380.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
2500 pcs.
0.9520 €

SCR, S4008DS2RP, Littelfuse

The S4008DS2RP is ideal for uni-directional switch applications such as phase control, heating, motor speed controls, converters/rectifiers and capacitive discharge ignitions.

Features

  • Glass - passivated junctions
  • Halogen free and RoHS compliant

Applications

  • Typical applications are capacitive discharge systems for strobe lights, nailers, staplers and gas engine ignition. Also AC control and rectification for power tools, home/brown goods and white goods appliances and 2-wheeler rectifier/ battery regulator
Technical specifications
Filter Property Value
Assembly SMD
Enclosure TO-252
Version SCR
Number of pins 3
Rated current 8 A
max. holding current 6 mA
Gate trigger voltage 0.8 V
Gate trigger current 0.2 mA
Voltage V RRM (peak reverse voltage) 400 V
Voltage slew rates dV/dt 250 V/s
min. operating temperature -40 °C
max. operating temperature 110 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85413000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes