S4008VS2TP | Littelfuse

SCR, 400 V (RRM), TO-251, Littelfuse S4008VS2TP

Order No.: 74P0558
EAN: 4099891774233
MPN:
S4008VS2TP
Series: Sxx08x
S4008VS2TP Littelfuse Thyristoren,Diacs,Triacs,Quadracs
Image may differ
Unit Price (€ / pc.)
1.0353 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
776.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
750 pcs.
1.0353 €

SCR, S4008VS2TP, Littelfuse

The S4008VS2TP is ideal for uni-directional switch applications such as phase control, heating, motor speed controls, converters/rectifiers and capacitive discharge ignitions.

Features

  • Glass - passivated junctions
  • Halogen free and RoHS compliant

Applications

  • Typical applications are capacitive discharge systems for strobe lights, nailers, staplers and gas engine ignition. Also AC control and rectification for power tools, home/brown goods and white goods appliances and 2-wheeler rectifier/ battery regulator
Technical specifications
Number of pins 3
Version SCR
Gate trigger voltage 0.8 V
Gate trigger current 0.2 mA
Enclosure TO-251
max. holding current 6 mA
max. operating temperature 110 °C
min. operating temperature -40 °C
Assembly THT
Rated current 8 A
Voltage V RRM (peak reverse voltage) 400 V
Voltage slew rates dV/dt 8 V/s
Logistics
Country of origin CN
Customs tariff number 85413000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes