S4035JTP | Littelfuse

SCR, 400 V (RRM), TO-218X, Littelfuse S4035JTP

Order No.: 74P0564
EAN: 4099891774295
MPN:
S4035JTP
Series: Sxx35x
S4035JTP Littelfuse Thyristoren,Diacs,Triacs,Quadracs
Image may differ
Unit Price (€ / pc.)
4.4268 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
1,106.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 pcs.
4.4268 €

SCR, S4035JTP, Littelfuse

Excellent unidirectional switch for phase control applications such as heating and motor speed controls. Standard phase control SCRs are triggered with few milliamperes of current at less than 1.5V potential.

Features

  • RoHS compliant
  • Glass - passivated junctions

Applications

  • Typical applications are AC solid-state switches, industrial power tools, exercise equipment, white goods and commercial appliances
Technical specifications
Anzahl der Pins 3
Ausführung SCR
Gate-Trigger-Spannung 1.5 V
Gate-Trigger-Strom 40 mA
Gehäuse TO-218X
Haltestrom 50 mA
max. Temperatur 125 °C
min. Temperatur -40 °C
Montage THT
Spannung V RRM (Spitzensperrspannung) 400 V
Logistics
Ursprungsland CN
Zolltarifnummer 85413000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes