S4040RQTP | Littelfuse

SCR, 400 V (RRM), TO-220AB, Littelfuse S4040RQTP

Order No.: 74P0573
EAN: 4099891774387
MPN:
S4040RQTP
Series: S4040xQx
S4040RQTP Littelfuse Thyristoren,Diacs,Triacs,Quadracs
Image may differ
Unit Price (€ / pc.)
4.1174 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
4,117.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
4.1174 €

SCR, S4040RQTP, Littelfuse

The S4040RQTP offer fast turn-off time (tq) characteristics required for applications such as power inverters, switching regulator, and high frequency pulse circuits. These fast turn-off time SCRs offer high dv/dt and high di/dt characteristics required in higher frequency (>1000 PPS) switching circuits.

Features

  • RoHS compliant
  • Glass - passivated junctions

Applications

  • Fast turn-off time SCRs are ideal for multi phase voltage regulator circuits, DC/AC inverters, and higher frequency pulsing power supplies
Technical specifications
Number of pins 3
Version SCR
Gate trigger voltage 1.5 V
Gate trigger current 35 mA
Enclosure TO-220AB
max. holding current 70 mA
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly THT
Voltage V RRM (peak reverse voltage) 400 V
Voltage slew rates dV/dt 550 V/s
Logistics
Country of origin CN
Customs tariff number 85413000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes