S4040RTP | Littelfuse

SCR, 400 V (RRM), TO-220AB, Littelfuse S4040RTP

Order No.: 74P0574
EAN: 4099891774394
MPN:
S4040RTP
Series: Sxx40x
S4040RTP Littelfuse Thyristoren,Diacs,Triacs,Quadracs
Image may differ
Unit Price (€ / pc.)
3.2487 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
3,248.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
3.2487 €

SCR, S4040RTP, Littelfuse

40 Amp bi-directional solid state switch is designed for AC switching and phase control applications such as motor speed and temperature modulation controls, lighting controls, and static switching relays.

Features

  • RoHS compliant
  • Glass - passivated junctions

Applications

  • Excellent for AC switching and phase control applications such as heating, lighting, and motor speed controls
  • Typical applications are AC solid-state switches, industrial power tools, exercise equipment, white goods and commercial appliances
Technical specifications
Number of pins 3
Version SCR
Gate trigger voltage 1.5 V
Gate trigger current 40 mA
Enclosure TO-220AB
max. holding current 60 mA
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly THT
Voltage V RRM (peak reverse voltage) 400 V
Logistics
Country of origin CN
Customs tariff number 85413000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes