S4055NRP | Littelfuse

SCR, 400 V (RRM), TO-263, Littelfuse S4055NRP

Order No.: 74P0576
EAN: 4099891774417
MPN:
S4055NRP
Series: Sxx55x
S4055NRP Littelfuse Thyristoren,Diacs,Triacs,Quadracs
Image may differ
Unit Price (€ / pc.)
3.6057 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1,802.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
3.6057 €

SCR, S4055NRP, Littelfuse

Excellent unidirectional switch for phase control applications such as heating and motor speed controls.

Features

  • RoHS compliant
  • Glass - passivated junctions

Applications

  • Typical applications are AC solid-state switches, industrial power tools, exercise equipment, white goods and commercial appliances
Technical specifications
Number of pins 3
Version SCR
Gate trigger voltage 1.5 V
Gate trigger current 40 mA
Enclosure TO-263
max. holding current 60 mA
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly SMD
Voltage V RRM (peak reverse voltage) 400 V
Logistics
Country of origin CN
Customs tariff number 85413000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes