S4065KTP | Littelfuse

SCR, 400 V (RRM), TO-218AC, Littelfuse S4065KTP

Order No.: 74P0581
EAN: 4099891774462
MPN:
S4065KTP
Series: Sxx65x
S4065KTP Littelfuse Thyristoren,Diacs,Triacs,Quadracs
Image may differ
Unit Price (€ / pc.)
6.9734 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
1,743.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 pcs.
6.9734 €

SCR, S4065KTP, Littelfuse

Excellent unidirectional switch for phase control applications such as heating and motor speed controls.

Features

  • RoHS compliant
  • Glass - passivated junctions

Applications

  • Typical applications are AC solid-state switches, industrial power tools, exercise equipment, white goods and commercial appliances
Technical specifications
Number of pins 3
Version SCR
Gate trigger voltage 2 V
Gate trigger current 50 mA
Enclosure TO-218AC
max. holding current 80 mA
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly THT
Voltage V RRM (peak reverse voltage) 400 V
Logistics
Country of origin CN
Customs tariff number 85413000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes