S4S3RP | Littelfuse

SCR, 400 V (RRM), Compak, Littelfuse S4S3RP

Order No.: 74P0585
EAN: 4099891774509
MPN:
S4S3RP
Series: SxSx
S4S3RP Littelfuse Thyristoren,Diacs,Triacs,Quadracs
Image may differ
Unit Price (€ / pc.)
0.6426 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
1,606.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
0.6426 €

Thyristor, S4S3RP, LITTELFUSE

Excellent unidirectional switch for phase control applications such as heating and motor speed controls. Sensitive gate SCR is easily triggered with microAmps of current as furnished by sense coils, proximity switches, and microprocessors.

Features

  • Glass - passivated junctions
  • RoHS compliant

Applications

  • Typical applications are capacitive discharge systems for strobe lights and gas engine ignition. Also controls for power tools, home/brown goods and white goods appliances
Technical specifications
Number of pins 3
Version SCR
Gate trigger voltage 0.8 V
Gate trigger current 0.5 mA
Enclosure Compak
max. holding current 8 mA
max. operating temperature 110 °C
min. operating temperature -40 °C
Assembly SMD
Rated current 0.8 A
Voltage V RRM (peak reverse voltage) 400 V
Voltage slew rates dV/dt 40 V/s
Logistics
Country of origin CN
Customs tariff number 85413000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes