S4X8ES1 | Littelfuse

SCR, 400 V (RRM), TO-92, Littelfuse S4X8ES1

Order No.: 74P0590
EAN: 4099891774554
MPN:
S4X8ES1
Series: SxX8xSx
Littelfuse
S4X8ES1 Littelfuse Thyristoren,Diacs,Triacs,Quadracs
Image may differ
Unit Price (€ / pc.)
0.3094 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
0.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
0.3094 €

SCR, S4X8ES1, Littelfuse

The S4X8ES1 offer high static dv/dt and lower turn-off (Tq) sensitive SCR with its small die planar construction design. It is specifically designed for GFCI (Ground Fault Circuit Interrupter) and gas ignition applications. All SCRs junctions are glass-passivated to ensure long term reliability and parametric stability.

Features

  • RoHS compliant
  • Halogen-free
  • High dv/dt noise immunity
  • Sensitive gate for direct microprocessor interface

Applications

  • The device is specifically designed for GFCI (Ground Fault Circuit Interrupter) and gas ignition applications
Technical specifications
Anzahl der Pins 3
Ausführung SCR
Gate-Trigger-Spannung 0.8 V
Gate-Trigger-Strom 0.005 mA
Gehäuse TO-92
Haltestrom 5 mA
max. Temperatur 125 °C
min. Temperatur -40 °C
Montage THT
Spannung V RRM (Spitzensperrspannung) 400 V
Logistics
Ursprungsland TH
Zolltarifnummer 85413000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes