S4X8TS1RP | Littelfuse
SCR, 400 V (RRM), SOT-223, Littelfuse S4X8TS1RP
Unit Price (€ / pc.)
0.3808 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
SCR, S4X8TS1RP, Littelfuse
The S4X8TS1RP offer high static dv/dt and lower turn-off (Tq) sensitive SCR with its small die planar construction design. It is specifically designed for GFCI (Ground Fault Circuit Interrupter) and gas ignition applications. All SCRs junctions are glass-passivated to ensure long term reliability and parametric stability.
Features
- RoHS compliant
- Halogen-free
- High dv/dt noise immunity
- Sensitive gate for direct microprocessor interface
Applications
- The device is specifically designed for GFCI (Ground Fault Circuit Interrupter) and gas ignition applications
Technical specifications
Anzahl der Pins | 4 | |
Ausführung | SCR | |
Gate-Trigger-Spannung | 0.8 V | |
Gate-Trigger-Strom | 0.005 mA | |
Gehäuse | SOT-223 | |
Haltestrom | 5 mA | |
max. Temperatur | 125 °C | |
min. Temperatur | -40 °C | |
Montage | SMD | |
Spannung V RRM (Spitzensperrspannung) | 400 V |
Download
Logistics
Ursprungsland | PH |
Zolltarifnummer | 85413000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |