S6008DS2TP | Littelfuse

SCR, 600 V (RRM), TO-252, Littelfuse S6008DS2TP

Order No.: 74P0601
EAN: 4099891774660
MPN:
S6008DS2TP
Series: Sxx08x
S6008DS2TP Littelfuse Thyristoren,Diacs,Triacs,Quadracs
Image may differ
Unit Price (€ / pc.)
1.2495 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
937.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
750 pcs.
1.2495 €

Thyristor, S6008DS2TP, Littelfuse

The S6008DS2TP is ideal for uni-directional switch applications such as phase control, heating, motor speed controls, converters/rectifiers and capacitive discharge ignitions.

Features

  • Glass - passivated junctions
  • Halogen free
  • RoHS compliant

Applications

  • Typical applications are capacitive discharge systems for strobe lights, nailers, staplers and gas engine ignition. Also AC control and rectification for power tools, home/brown goods and white goods appliances and 2-wheeler rectifier/ battery regulator
Technical specifications
Anzahl der Pins 3
Ausführung SCR
Gate-Trigger-Spannung 0.8 V
Gate-Trigger-Strom 0.2 mA
Gehäuse TO-252
Haltestrom 6 mA
max. Temperatur 110 °C
min. Temperatur -40 °C
Montage SMD
Spannung V RRM (Spitzensperrspannung) 600 V
Logistics
Ursprungsland CN
Zolltarifnummer 85413000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes