S6008DS3RP | Littelfuse

SCR, 600 V (RRM), TO-252, Littelfuse S6008DS3RP

Order No.: 74P0602
EAN: 4099891774677
MPN:
S6008DS3RP
Series: Sxx08x
S6008DS3RP Littelfuse Thyristoren,Diacs,Triacs,Quadracs
Image may differ
Unit Price (€ / pc.)
1.071 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
2,677.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
1.071 €

SCR, S6008DS3RP, Littelfuse

The S6008DS3RP is ideal for uni-directional switch applications such as phase control, heating, motor speed controls, converters/rectifiers and capacitive discharge ignitions.

Features

  • Glass - passivated junctions
  • Halogen free
  • RoHS compliant

Applications

  • Typical applications are capacitive discharge systems for strobe lights, nailers, staplers and gas engine ignition. Also AC control and rectification for power tools, home/brown goods and white goods appliances and 2-wheeler rectifier/ battery regulator
Technical specifications
Number of pins 3
Version SCR
Gate trigger voltage 0.8 V
Gate trigger current 0.5 mA
Enclosure TO-252
max. holding current 8 mA
max. operating temperature 110 °C
min. operating temperature -40 °C
Assembly SMD
Voltage V RRM (peak reverse voltage) 600 V
Logistics
Country of origin CN
Customs tariff number 85413000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes