S6008LS2TP | Littelfuse
SCR, 600 V (RRM), TO-220AB, Littelfuse S6008LS2TP
Unit Price (€ / pc.)
1.7850 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
SCR, S6008LS2TP, Littelfuse
The S6008LS2TP is ideal for uni-directional switch applications such as phase control, heating, motor speed controls, converters/rectifiers and capacitive discharge ignitions.
Features
- Glass - passivated junctions
- Halogen free
- RoHS compliant
Applications
- Typical applications are capacitive discharge systems for strobe lights, nailers, staplers and gas engine ignition. Also AC control and rectification for power tools, home/brown goods and white goods appliances and 2-wheeler rectifier/ battery regulator
Technical specifications
Anzahl der Pins | 3 | |
Ausführung | SCR | |
Gate-Trigger-Spannung | 0.8 V | |
Gate-Trigger-Strom | 0.2 mA | |
Gehäuse | TO-220AB | |
Haltestrom | 6 mA | |
max. Temperatur | 125 °C | |
min. Temperatur | -40 °C | |
Montage | THT | |
Spannung V RRM (Spitzensperrspannung) | 600 V |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85413000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |