S6008VTP | Littelfuse

SCR, 600 V (RRM), TO-251, Littelfuse S6008VTP

Order No.: 74P0613
EAN: 4099891774783
MPN:
S6008VTP
Series: Sxx08x
S6008VTP Littelfuse Thyristoren,Diacs,Triacs,Quadracs
Image may differ
Unit Price (€ / pc.)
1.071 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
803.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
750 pcs.
1.071 €

SCR, S6008VTP, Littelfuse

The S6008VTP is ideal for uni-directional switch applications such as phase control, heating, motor speed controls, converters/rectifiers and capacitive discharge ignitions.

Features

  • Glass - passivated junctions
  • Halogen free
  • RoHS compliant

Applications

  • Typical applications are capacitive discharge systems for strobe lights, nailers, staplers and gas engine ignition. Also AC control and rectification for power tools, home/brown goods and white goods appliances and 2-wheeler rectifier/ battery regulator
Technical specifications
Filter Property Value
Assembly THT
Enclosure TO-251
Version SCR
Number of pins 3
max. holding current 30 mA
Gate trigger voltage 1.5 V
Gate trigger current 15 mA
Voltage V RRM (peak reverse voltage) 600 V
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85413000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes