S6016RTP | Littelfuse

SCR, 600 V (RRM), TO-220AB, Littelfuse S6016RTP

Order No.: 74P0617
EAN: 4099891774820
MPN:
S6016RTP
Series: Sxx16x
S6016RTP Littelfuse Thyristoren,Diacs,Triacs,Quadracs
Image may differ
Unit Price (€ / pc.)
1.6422 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1,642.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
1.6422 €

SCR, S6016RTP, LITTELFUSE

Excellent unidirectional switch for phase control applications such as heating and motor speed controls. Standard phase control SCR is triggered with a few milliamperes of current at less than 1.5V potential.

Features

  • Glass - passivated junctions
  • RoHS compliant

Applications

  • Typical applications are capacitive discharge systems for strobe lights and gas engine ignition. Also controls for power tools, home/brown goods and white goods appliances
  • Internally constructed isolated packages are offered for ease of heat sinking with highest isolation voltage
Technical specifications
Filter Property Value
Assembly THT
Enclosure TO-220AB
Version SCR
Number of pins 3
Rated current 16 A
max. holding current 40 mA
Gate trigger voltage 1.5 V
Gate trigger current 30 mA
Voltage V RRM (peak reverse voltage) 600 V
Voltage slew rates dV/dt 325 V/s
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85413000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes