S6035KTP | Littelfuse

SCR, 600 V (RRM), TO-218, Littelfuse S6035KTP

Order No.: 74P0619
EAN: 4099891774844
MPN:
S6035KTP
Series: Sxx35x
S6035KTP Littelfuse Thyristoren,Diacs,Triacs,Quadracs
Image may differ
Unit Price (€ / pc.)
4.6172 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
1,154.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 pcs.
4.6172 €

SCR, S6035KTP, LITTELFUSE

Excellent unidirectional switch for phase control applications such as heating and motor speed controls. Standard phase control SCR is triggered with a few milliamperes of current at less than 1.5V potential.

Features

  • Glass - passivated junctions
  • RoHS compliant

Applications

  • Typical applications are AC solid-state switches, industrial power tools, exercise equipment, white goods and commercial appliances
  • Internally constructed isolated packages are offered for ease of heat sinking with highest isolation voltage
Technical specifications
Number of pins 3
Version SCR
Gate trigger voltage 1.5 V
Gate trigger current 40 mA
Enclosure TO-218
max. holding current 50 mA
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly THT
Voltage V RRM (peak reverse voltage) 600 V
Logistics
Country of origin CN
Customs tariff number 85413000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes