S6X8BS2RP | Littelfuse

SCR, 600 V (RRM), SOT-89, Littelfuse S6X8BS2RP

Order No.: 74P0635
EAN: 4099891775001
MPN:
S6X8BS2RP
Series: SxX8xSx
S6X8BS2RP Littelfuse Thyristoren,Diacs,Triacs,Quadracs
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
464.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.4641 €

SCR, S6X8BS2RP, LITTELFUSE

This new component offers high static dv/dt and low turn off time (tq) sensitive SCR. It is specifically designed for GFCI (Ground Fault Circuit Interrupter) and gas ignition applications. The SCRs junctions are glass-passivated to ensure long term reliability and parametric stability.

Features

  • High dv/dt noise immunity
  • Sensitive gate for direct microprocessor interface
  • RoHS compliant and halogen-free
Technical specifications
Number of pins 4
Version SCR
Gate trigger voltage 0.8 V
Gate trigger current 0.05 mA
Enclosure SOT-89
max. holding current 5 mA
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly SMD
Voltage V RRM (peak reverse voltage) 600 V
Logistics
Country of origin PH
Customs tariff number 85413000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes