S8016NTP | Littelfuse

SCR, 800 V (RRM), TO-263, Littelfuse S8016NTP

Order No.: 74P0657
EAN: 4099891775223
MPN:
S8016NTP
Series: Sxx16x
S8016NTP Littelfuse Thyristoren,Diacs,Triacs,Quadracs
Image may differ
Unit Price (€ / pc.)
1.9516 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1,951.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.9516 €

SCR, S8016NTP, LITTELFUSE

Excellent unidirectional switch for phase control applications such as heating and motor speed controls. Standard phase control SCR is triggered with a few milliamperes of current at less than 1.5V potential.

Features

  • RoHS-compliant
  • Glass – passivated junctions

Applications

  • Typical applications are capacitive discharge systems for strobe lights, nailers, staplers and gas engine ignition. Also controls for power tools, home/brown goods and white goods appliances
Technical specifications
Number of pins 3
Version SCR
Gate trigger voltage 1.5 V
Gate trigger current 30 mA
Enclosure TO-263
max. holding current 40 mA
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly SMD
Rated current 16 A
Voltage V RRM (peak reverse voltage) 800 V
Voltage slew rates dV/dt 300 V/s
Logistics
Country of origin CN
Customs tariff number 85413000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes