S8025LTP | Littelfuse

SCR, 800 V (RRM), TO-220AB, Littelfuse S8025LTP

Order No.: 37S8066
EAN: 4099879032553
MPN:
S8025LTP
Series: Sxx20x
Littelfuse
S8025LTP Littelfuse Thyristoren,Diacs,Triacs,Quadracs
Image may differ

No longer in assortment

Unit Price (€ / pc.)
2.5704 € *
Available: 392 pcs.
Leadtime: On Request **
Total Price:
2.57 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5704 €
50 pcs.
2.2967 €
100 pcs.
2.0706 €
250 pcs.
1.8802 €
500 pcs.
1.7850 €
*incl. VAT plus shipping costs
**Subject to prior sale

Brand thyristor, S8025LTP, Littelfuse

The S8025LTP is a brand thyristor unidirectional switch for phase control applications such as heating and motor speed controls. Standard phase control SCRs is triggered with few milliamperes of current at less than 1.5V potential.

Features

  • RoHS-compliant
  • Glass - passivated junctions

Applications

  • Industrial power tools
  • Exercise equipment
  • White goods
  • Commercial appliances
Technical specifications
Number of pins 3
Version SCR
Gate trigger voltage 1.5 V
Gate trigger current 35 mA
Enclosure TO-220AB
max. holding current 50 mA
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly THT
Rated current 20 A
Voltage V RRM (peak reverse voltage) 800 V
Voltage slew rates dV/dt 300 V/s
Logistics
Country of origin CN
Customs tariff number 85413000
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes