S8040RTP | Littelfuse

SCR, 800 V (RRM), TO-220AB, Littelfuse S8040RTP

Order No.: 74P0663
EAN: 4099891775285
MPN:
S8040RTP
Series: Sxx40x
S8040RTP Littelfuse Thyristoren,Diacs,Triacs,Quadracs
Image may differ
Unit Price (€ / pc.)
3.6057 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
3,605.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
3.6057 €

SCR, S8040RTP, LITTELFUSE

Excellent unidirectional switch for phase control applications such as heating and motor speed controls. Standard phase control SCR is triggered with a few milliamperes of current at less than 1.5V potential.

Features

  • RoHS-compliant
  • Glass – passivated junctions

Applications

  • Typical applications are AC solid-state switches, industrial power tools, exercise equipment, white goods and commercial appliances
Technical specifications
Number of pins 3
Version SCR
Gate trigger voltage 1.5 V
Gate trigger current 40 mA
Enclosure TO-220AB
max. holding current 60 mA
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly THT
Voltage V RRM (peak reverse voltage) 800 V
Logistics
Country of origin CN
Customs tariff number 85413000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes