S8070WTP | Littelfuse

SCR, 800 V (RRM), TO-218X, Littelfuse S8070WTP

Order No.: 74P0671
EAN: 4099891775360
MPN:
S8070WTP
Series: Sxx70x
S8070WTP Littelfuse Thyristoren,Diacs,Triacs,Quadracs
Image may differ
Unit Price (€ / pc.)
7.4732 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
1,868.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 pcs.
7.4732 €

SCR, S8070WTP, LITTELFUSE

Excellent unidirectional switch for phase control applications such as heating and motor speed controls. Standard phase control SCR is triggered with a few milliamperes of current at less than 1.5V potential.

Features

  • RoHS-compliant
  • Glass – passivated junctions

Applications

  • Typical applications are AC solid-state switches, industrial power tools, exercise equipment, white goods and commercial appliances
Technical specifications
Number of pins 3
Version SCR
Gate trigger voltage 2 V
Gate trigger current 50 mA
Enclosure TO-218X
max. holding current 80 mA
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly THT
Voltage V RRM (peak reverse voltage) 800 V
Logistics
Country of origin CN
Customs tariff number 85413000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes