S8X8ES | Littelfuse

SCR, 800 V (RRM), TO-92, Littelfuse S8X8ES

Order No.: 74P0672
EAN: 4099891775377
MPN:
S8X8ES
Series: SxX8xSx
S8X8ES Littelfuse Thyristoren,Diacs,Triacs,Quadracs
Image may differ
Unit Price (€ / pc.)
0.4046 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
1,011.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
0.4046 €

SCR, S8X8ES, Littelfuse

The S8X8ES offer high static dv/dt and lower turn-off (Tq) sensitive SCR with its small die planar construction design. It is specifically designed for GFCI (Ground Fault Circuit Interrupter) and gas ignition applications. All SCRs junctions are glass-passivated to ensure long term reliability and parametric stability.

Features

  • RoHS compliant and halogen-free
  • High dv/dt noise immunity
  • Sensitive gate for direct microprocessor interface 

Applications

  • The S8X8ES is specifically designed for GFCI (Ground Fault Circuit Interrupter) and gas ignition applications
Technical specifications
Number of pins 3
Version SCR
Gate trigger voltage 0.8 V
Gate trigger current 0.2 mA
Enclosure TO-92
max. holding current 5 mA
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly THT
Voltage V RRM (peak reverse voltage) 800 V
Logistics
Country of origin TH
Customs tariff number 85413000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes