SK008RTP | Littelfuse

SCR, 1 kV (RRM), TO-220AB, Littelfuse SK008RTP

Order No.: 74P0685
EAN: 4099891775506
MPN:
SK008RTP
Series: Sxx08x
SK008RTP Littelfuse Thyristoren,Diacs,Triacs,Quadracs
Image may differ
Unit Price (€ / pc.)
1.4518 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1,451.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.4518 €

SCR, SK008RTP, Littelfuse

The SK008RTP is ideal for uni-directional switch applications such as phase control, heating, motor speed controls, converters/rectifiers and capacitive discharge ignitions.

Features

  • Glass - passivated junctions
  • Halogen free
  • RoHS compliant

Applications

  • Typical applications are capacitive discharge systems for strobe lights, nailers, staplers and gas engine ignition. Also AC control and rectification for power tools, home/brown goods and white goods appliances and 2-wheeler rectifier/ battery regulator
Technical specifications
Number of pins 3
Version SCR
Gate trigger voltage 1.5 V
Gate trigger current 15 mA
Enclosure TO-220AB
max. holding current 30 mA
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly THT
Voltage V RRM (peak reverse voltage) 1 kV
Logistics
Country of origin CN
Customs tariff number 85413000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes