SK040NTP | Littelfuse

SCR, 1 kV (RRM), TO-263, Littelfuse SK040NTP

Order No.: 74P0693
EAN: 4099891775582
MPN:
SK040NTP
Series: Sxx40x
SK040NTP Littelfuse Thyristoren,Diacs,Triacs,Quadracs
Image may differ
Unit Price (€ / pc.)
4.2245 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
4,224.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
4.2245 €

SCR, SK040NTP, LITTELFUSE

Excellent unidirectional switch for phase control applications such as heating and motor speed controls. Standard phase control SCR is triggered with a few milliamperes of current at less than 1.5V potential.

Features

  • RoHS-compliant
  • Glass – passivated junctions

Applications

  • Typical applications are AC solid-state switches, industrial power tools, exercise equipment, white goods and commercial appliances
Technical specifications
Number of pins 3
Version SCR
Gate trigger voltage 1.5 V
Gate trigger current 40 mA
Enclosure TO-263
max. holding current 60 mA
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly SMD
Voltage V RRM (peak reverse voltage) 1 kV
Logistics
Country of origin CN
Customs tariff number 85413000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes