SK040RTP | Littelfuse

SCR, 1 kV (RRM), TO-220AB, Littelfuse SK040RTP

Order No.: 74P0694
EAN: 4099891775599
MPN:
SK040RTP
Series: Sxx40x
SK040RTP Littelfuse Thyristoren,Diacs,Triacs,Quadracs
Image may differ
Unit Price (€ / pc.)
3.689 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
3,689.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
3.689 €

SCR, SK040RTP, LITTELFUSE

Excellent unidirectional switch for phase control applications such as heating and motor speed controls. Standard phase control SCR is triggered with a few milliamperes of current at less than 1.5V potential.

Features

  • RoHS-compliant
  • Glass – passivated junctions

Applications

  • Typical applications are AC solid-state switches, industrial power tools, exercise equipment, white goods and commercial appliances
Technical specifications
Number of pins 3
Version SCR
Gate trigger voltage 1.5 V
Gate trigger current 40 mA
Enclosure TO-220AB
max. holding current 60 mA
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly THT
Voltage V RRM (peak reverse voltage) 1 kV
Logistics
Country of origin CN
Customs tariff number 85413000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes