SK055MTP | Littelfuse

SCR, 1 kV (RRM), TO-218, Littelfuse SK055MTP

Order No.: 74P0695
EAN: 4099891775605
MPN:
SK055MTP
Series: Sxx55x
SK055MTP Littelfuse Thyristoren,Diacs,Triacs,Quadracs
Image may differ
Unit Price (€ / pc.)
5.0575 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
1,264.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 pcs.
5.0575 €

SCR, SK055MTP, Littelfuse

Excellent unidirectional switch for phase control applications such as heating and motor speed controls.

Features

  • RoHS compliant
  • Glass - passivated junctions

Applications

  • Typical applications are AC solid-state switches, industrial power tools, exercise equipment, white goods and commercial appliances
Technical specifications
Number of pins 3
Version SCR
Gate trigger voltage 1.5 V
Gate trigger current 40 mA
Enclosure TO-218
max. holding current 60 mA
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly THT
Voltage V RRM (peak reverse voltage) 1 kV
Logistics
Country of origin CN
Customs tariff number 85413000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes