1.5KE10A | Littelfuse
TVS diode, unidirectional, 1.5 kW, 8.55 V, DO-201, Littelfuse 1.5KE10A
Unit Price (€ / pc.)
0.3689 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
TVS Diode, 1.5KE10A, Littelfuse
The 1.5KE10A is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Features
- Glass passivated chip junction in DO-201 package
- Fast response time: typically less than 1.0ps from 0 Volts to BV min
- Excellent clamping capability
- Typical failure mode is short from over-specified voltage or current
- ESD protection of data lines in accordance with IEC 61000-4-2
- Low incremental surge resistance
- Halogen free and RoHS compliant
Applications
- TVS devices are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications
Technical specifications
Version | Unidirektional | |
Continuous power loss | 6.5 W | |
Breakdown voltage | 9.5 V | |
Enclosure | DO-201 | |
Pulse power loss | 1.5 kW | |
max. operating temperature | 175 °C | |
min. operating temperature | -50 °C | |
Assembly | THT | |
Rated blocking voltage | 8.55 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |