1.5KE11A | Littelfuse
TVS diode, unidirectional, 1.5 kW, 9.4 V, DO-201, Littelfuse 1.5KE11A
Unit Price (€ / pc.)
0.3689 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
TVS Diode, 1.5KE11A, Littelfuse
The 1.5KE11A is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Features
- Glass passivated chip junction in DO-201 package
- Fast response time: typically less than 1.0ps from 0 Volts to BV min
- Excellent clamping capability
- Typical failure mode is short from over-specified voltage or current
- ESD protection of data lines in accordance with IEC 61000-4-2
- Low incremental surge resistance
- Halogen free and RoHS compliant
Applications
- TVS devices are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications
Technical specifications
Ausführung | Unidirektional | |
Dauerverlustleistung | 6.5 W | |
Durchbruchspannung | 10.5 V | |
Gehäuse | DO-201 | |
Impuls-Verlustleistung | 1.5 kW | |
max. Temperatur | 175 °C | |
min. Temperatur | -50 °C | |
Montage | THT | |
Sperrspannung | 9.4 V |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85411000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |