1.5KE180CA-B | Littelfuse

TVS diode, bidirectional, 1.5 kW, 154 V, DO-201, Littelfuse 1.5KE180CA-B

Order No.: 74P1682
EAN: 4099891785475
MPN:
1.5KE180CA-B
Series: 1.5KE
Littelfuse
1.5KE180CA-B Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.4998 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
0.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.4998 €

TVS Diode, 1.5KE180CA-B, Littelfuse

The 1.5KE180CA-B is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.

Features

  • Glass passivated chip junction in DO-201 package
  • Fast response time: typically less than 1.0ps from 0 Volts to BV min
  • Excellent clamping capability
  • Typical failure mode is short from over-specified voltage or current
  • ESD protection of data lines in accordance with IEC 61000-4-2
  • Low incremental surge resistance
  • Halogen free and RoHS compliant

Applications

  • TVS devices are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications
Technical specifications
Ausführung Bidirektional
Dauerverlustleistung 6.5 W
Durchbruchspannung 171 V
Gehäuse DO-201
Impuls-Verlustleistung 1.5 kW
max. Temperatur 175 °C
min. Temperatur -50 °C
Montage THT
Sperrspannung 154 V
Logistics
Ursprungsland CN
Zolltarifnummer 85411000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes