1.5KE18A-B | Littelfuse

TVS diode, Unidirectional, 1.5 kW, 15.3 V, DO-201, Littelfuse 1.5KE18A-B

Order No.: 74P1684
EAN: 4099891785499
MPN:
1.5KE18A-B
Series: 1.5KE
Littelfuse
1.5KE18A-B Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.357 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
0.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.357 €

TVS Diode, 1.5KE18A-B, Littelfuse

The 1.5KE18A-B is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.

Features

  • Glass passivated chip junction in DO-201 package
  • Fast response time: typically less than 1.0ps from 0 Volts to BV min
  • Excellent clamping capability
  • Typical failure mode is short from over-specified voltage or current
  • ESD protection of data lines in accordance with IEC 61000-4-2
  • Low incremental surge resistance
  • Halogen free and RoHS compliant

Applications

  • TVS devices are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications
Technical specifications
Version Unidirectional
Continuous power loss 6.5 W
Breakdown voltage 17.1 V
Enclosure DO-201
Pulse power loss 1.5 kW
max. operating temperature 175 °C
min. operating temperature -50 °C
Assembly THT
Rated blocking voltage 15.3 V
Logistics
Country of origin CN
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes